Reduced Price
TDKCKCL22X7R1A224M085AACapacitor Networks and Arrays
Cap Ceramic Array 0.22uF 16V X7R 20% 0805 Pad SMD 2 Capacitor 125°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Array | |
| 0.22uF | |
| 20% | |
| 16VDC | |
| X7R | |
| Ceramic | |
| 2 | |
| Flat | |
| Pad | |
| 4 | |
| 2 X 1.25 X 0.85 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.85 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

