TDKB32656S684K564Capacitor Film
Cap Film 0.68uF 1000V PP 10%( 42 X 16 X 28.5mm) Screw Mount Lug Plastic Cylindrical Can 0.0065 Ohm 100°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Snubber | |
| 0.68uF | |
| 10% | |
| 1000VDC|480VAC | |
| 0.0065 | |
| PP | |
| Plastic Cylindrical Can | |
| Screw Mount | |
| Lug | |
| 42 X 16 X 28.5 | |
| -55 | |
| 100 | |
| Bulk | |
| 42(Max) | |
| 16(Max) | |
| 28.5(Max) |
This snubber B32656S684K564 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|480VAC. This part has a maximum operating temperature of 100 °C. It has a tolerance of 10%. This product is 42(Max) mm long, 28.5(Max) mm tall and 16(Max) mm deep. Its capacitance value is 0.68uF. The B32656S684K564 part has a lug terminal termination style.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
