Reduced Price
TDKB32561J1225KCapacitor Film
Cap Film 2.2uF 100V PET 10% (11.5 X 6.9 X 9mm) Radial Stacked 10mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 2.2uF | |
| 10% | |
| 100VDC|63VAC | |
| PET | |
| High Pulse Strength|Small Dimensions | |
| Stacked | |
| Through Hole | |
| Radial | |
| 10 | |
| 11.5 X 6.9 X 9 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 11.5(Max) | |
| 6.9(Max) | |
| 9(Max) | |
| 0.5 | |
| 6 |
Perfect for smoothing voltages and improving signals for any filter or audio based design, this B32561J1225K plastic film capacitor from EPCOS is perfect. It can withstand a voltage of 100 VDC|63VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This product is 11.5(Max) mm long, 9(Max) mm tall and 6.9(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 10 mm. Its capacitance value is 2.2uF. It has a tolerance of 10%. The B32561J1225K polypropylene film capacitor has a radial termination style.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
