Panasonic Industry Fixed Capacitors
9,294 Panasonic Industry Fixed Capacitors
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Package/Case | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Top Searched
EEH-ZA1E221P
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10.2mm) SMD 0.027 Ohm 2.3A 10000h 105°C Automotive T/R
|
Stock
8,500
$0.353
Per Unit
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer Hybrid | 220uF | 20% | 25VDC | Low | 0.027 | Low ESR | 2.3 | 10000 | 55@2Min | Cylindrical | F | 8 X 10.2 | Polar | Tape and Reel | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||
|
Top Purchased
EEH-ZA1V470P
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 5.8mm) SMD 0.06 Ohm 1.3A 10000h 105°C T/R Automotive AEC-Q200
|
Stock
281,688
From $0.4206 to $0.4507
Per Unit
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer Hybrid | 47uF | 20% | 35VDC | Low | 0.06 | Low ESR | 1.3 | 10000 | 16.45@2Min | Cylindrical | D | 6.3 X 5.8 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||
ECW-H6284HCB
Cap Film 0.28uF 630V PP 3% (20.7 X 14.3 X 24.1mm) Radial 10mm 105°C Bulk
|
Stock
700
$0.8529
Per Unit
|
Panasonic Industry | Capacitor Film | 0.28uF | 3% | 630VDC | PP | Radial | 20.7 X 14.3 X 24.1 | 10 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
|
Top Searched
EEE-FK1H100P
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.8mm) SMD 0.165A 2000h 105°C Automotive T/R
|
Stock
61,000
From $0.0797 to $0.0916
Per Unit
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 10uF | 20% | 50VDC | Low | Low Impedance|Miniaturized | 0.165 | 2000 | 5@2Min | Cylindrical | D | 6.3 X 5.8 | Polar | Tape and Reel | 0.1 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
|
Top Searched
20TQC100MYF
Cap Tant Polymer 100uF 20VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.055 Ohm 105°C T/R
|
Stock
88,209
From $1.6271 to $1.6784
Per Unit
|
Panasonic Industry | Capacitor Tantalum Polymer | Polymer | 100uF | 20% | 20VDC | Standard | 0.055 | High Voltage | 1.7 | 200 | Flat | 4.5 | Molded | D3L | Inward L | 7.3 X 4.3 X 2.8 | 7343-30 | Polar | Tape and Reel | 10 | No | No | No | No | No | No | EAR99 | No | No | |||||||||
|
Top Searched
16SVPF270M
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 6.9mm) SMD 0.022 Ohm 3.3A 5000h 105°C T/R
|
Stock
9,747
$0.4558
Per Unit
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 270uF | 20% | 16VDC | Standard | 0.022 | High Voltage|Large Capacitance | 3.3 | 5000 | 864@2Min | Cylindrical | E7 | 8 X 6.9 | Polar | Tape and Reel | 0.12 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||
|
Top Purchased
ECH-U1H224JX9
Cap Film 0.22uF 50V PPS 5%( 6 X 4.1 X 2.8mm) Stacked 125°C T/R
|
Stock
4,811
From $0.6725 to $0.7386
Per Unit
|
Panasonic Industry | Capacitor Film | Stacked | 0.22uF | 5% | 50VDC | Small Size | PPS | Stacked | 6 X 4.1 X 2.8 | 2416 | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
EEU-FS1K820B
Cap Aluminum Lytic 82uF 80V 20% (8 X 15mm) Radial 5mm 0.59A 8000h 105°C Ammo
|
Stock
825
$0.1788
Per Unit
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 82uF | 20% | 80VDC | Low | 0.59 | 8000 | 65.6@2Min | Aluminum Cylindrical Can | Radial | 8 X 15 | 5 | Polar | Ammo | 0.08 | Yes | No | No | No | No | EAR99 | No | |||||||||||||||
EEU-FK1A272
Cap Aluminum Lytic 2700uF 10V 20% (12.5 X 20mm) Radial 5mm 1.89A 5000h 105°C Automotive Bag
|
Stock
1,935
$0.6258
Per Unit
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 2700uF | 20% | 10VDC | Low | 1.89 | 5000 | 270@2Min | Aluminum Cylindrical Can | Radial | 12.5 X 20 | 5 | Polar | Bag | 0.21 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEE-TP1J751M
Cap Aluminum Lytic 750uF 63V 20% (18 X 16.5mm) SMD 0.095 Ohm 2A 3000h 125°C Automotive T/R
|
Stock
125
$2.277
Per Unit
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 750uF | 20% | 63VDC | Low | 0.095 | 2 | 3000 | 472.5@2Min | Cylindrical | K16 | 18 X 16.5 | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
ECQ-E10332KFB
Cap Film 0.0033uF 1000V PET 10% (15.5 X 6 X 16.5mm) Radial 10mm 105°C Bulk
|
Stock
2,995
$0.179
Per Unit
|
Panasonic Industry | Capacitor Film | 0.0033uF | 10% | 1000VDC | PET | Radial | 15.5 X 6 X 16.5 | 10 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
EEU-FK0J562S
Cap Aluminum Lytic 5600uF 6.3V 20% (16 X 20mm) Radial 7.5mm 2.33A 5000h 105°C Automotive Bag
|
Stock
990
$0.7272
Per Unit
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 5600uF | 20% | 6.3VDC | Low | 2.33 | 5000 | 352.8@2Min | Aluminum Cylindrical Can | Radial | 16 X 20 | 7.5 | Polar | Bag | 0.3 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
EEU-FS0J752S
Cap Aluminum Lytic 7500uF 6.3V 20% (16 X 20mm) Radial 7.5mm 3.3A 10000h 105°C Bulk
|
Stock
190
$0.6707
Per Unit
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 7500uF | 20% | 6.3VDC | Low | 3.3 | 10000 | 472.5@2Min | Aluminum Cylindrical Can | Radial | 16 X 20 | 7.5 | Polar | Bulk | 0.34 | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FK1A682L
Cap Aluminum Lytic 6800uF 10V 20% (12.5 X 40mm) Radial 5mm 3.01A 5000h 105°C Bulk Automotive AEC-Q200
|
Stock
47
$1.148
Per Unit
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 6800uF | 20% | 10VDC | Low | 3.01 | 5000 | 680@2Min | Aluminum Cylindrical Can | Radial | 12.5 X 40 | 5 | Polar | Bulk | 0.29 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
ECW-FG2J225PA
Cap Film 2.2uF 630V PP 5%( 27 X 15.5 X 24mm) Radial 22.5mm 0.0062 Ohm 110°C Bulk Automotive AEC-Q200
|
Stock
194
$0.96
Per Unit
|
Panasonic Industry | Capacitor Film | 2.2uF | 5% | 630VDC | 0.0062 | PP | Plastic Rectangular Can | Radial | 27 X 15.5 X 24 | 22.5 | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
EEU-FS0J752L
Cap Aluminum Lytic 7500uF 6.3V 20% (12.5 X 35mm) Radial 5mm 3.75A 10000h 105°C Bulk
|
Stock
990
$0.6347
Per Unit
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 7500uF | 20% | 6.3VDC | Low | 3.75 | 10000 | 472.5@2Min | Aluminum Cylindrical Can | Radial | 12.5 X 35 | 5 | Polar | Bulk | 0.34 | No | No | No | No | EAR99 | No | ||||||||||||||||
2R5THE330MI
Cap Tant Polymer 330uF 2.5VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343 0.018 Ohm 125°C T/R
|
Stock
2,748
$0.4659
Per Unit
|
Panasonic Industry | Capacitor Tantalum Polymer | Polymer | 330uF | 20% | 2.5VDC | Standard | 0.018 | 2.8 | 82.5 | Flat | Molded | D2E | Inward L | 7.3 X 4.3 X 1.8 | 7343 | Polar | Tape and Reel | 10 | No | No | No | No | No | EAR99 | No | |||||||||||||
ECW-HC3F362JD
Cap Film 0.0036uF 3000V PP 5%( 25.8 X 7.2 X 11.9mm) Radial 22.5mm 85°C Bag
|
Stock
75
$0.3092
Per Unit
|
Panasonic Industry | Capacitor Film | 0.0036uF | 5% | 3000VDC | PP | Radial | 25.8 X 7.2 X 11.9 | 22.5 | Non Polar | Bag | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
EEU-FK0J822S
Cap Aluminum Lytic 8200uF 6.3V 20% (18 X 20mm) Radial 7.5mm 2.64A 5000h 105°C Automotive Bag
|
Stock
990
$0.9618
Per Unit
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 8200uF | 20% | 6.3VDC | Low | 2.64 | 5000 | 516.6@2Min | Aluminum Cylindrical Can | Radial | 18 X 20 | 7.5 | Polar | Bag | 0.36 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
ECW-H12472JV
Cap Film 0.0047uF 1250V PP 5%( 18 X 6 X 13mm) Radial 15mm 105°C Bag
|
Stock
3
$0.5323
Per Unit
|
Panasonic Industry | Capacitor Film | 0.0047uF | 5% | 1250VDC | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating | PP | Radial | 18 X 6 X 13 | 15 | Non Polar | Bag | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
EEU-FK1A822S
Cap Aluminum Lytic 8200uF 10V 20% (18 X 25mm) Radial 7.5mm 2.85A 5000h 105°C Automotive Bag
|
Stock
480
$1.219
Per Unit
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 8200uF | 20% | 10VDC | Low | 2.85 | 5000 | 820@2Min | Aluminum Cylindrical Can | Radial | 18 X 25 | 7.5 | Polar | Bag | 0.33 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
ECW-FE2J155KA
Cap Film 1.5uF 630V PP 10% (26 X 12 X 19mm) Radial Plastic Rectangular Can 22.5mm 105°C Ammo
|
Stock
200
$0.4623
Per Unit
|
Panasonic Industry | Capacitor Film | 1.5uF | 10% | 630VDC | Excellent Frequency Characteristics|Low Loss|Small Size | PP | Plastic Rectangular Can | Radial | 26 X 12 X 19 | 22.5 | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
|
Top Purchased
EEU-FM1C102
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 2.18A 5000h 105°C Bulk
|
Stock
112
$0.2002
Per Unit
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 1000uF | 20% | 16VDC | Low | 2.18 | 5000 | 160@2Min | Aluminum Cylindrical Can | Radial | 10 X 20 | 5 | Polar | Bulk | 0.16 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
ECW-FD2J563KQ
Cap Film 0.056uF 630V PP 10%( 12.6 X 4.7 X 13.1mm) Radial 10mm 105°C Bag
|
Stock
769
$0.1449
Per Unit
|
Panasonic Industry | Capacitor Film | 0.056uF | 10% | 630VDC | PP | Plastic Rectangular Can | Radial | 12.6 X 4.7 X 13.1 | 10 | Non Polar | Bag | No | No | No | No | EAR99 | No | |||||||||||||||||||||
EEU-FS1A362
Cap Aluminum Lytic 3600uF 10V 20% (12.5 X 20mm) Radial 5mm 2.6A 10000h 105°C Bulk
|
Stock
1,980
$0.402
Per Unit
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 3600uF | 20% | 10VDC | Low | 2.6 | 10000 | 360@2Min | Aluminum Cylindrical Can | Radial | 12.5 X 20 | 5 | Polar | Bulk | 0.23 | No | No | No | No | EAR99 | No |