Reduced Price
Panasonic IndustryECW-H6284HCBCapacitor Film
Cap Film 0.28uF 630V PP 3% (20.7 X 14.3 X 24.1mm) Radial 10mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.28uF | |
| 3% | |
| 630VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 10 | |
| 20.7 X 14.3 X 24.1 | |
| Outside Crimp Standoff | |
| -40 | |
| 105 | |
| Bulk | |
| 20.7(Max) | |
| 14.3(Max) | |
| 24.1(Max) | |
| 0.8 | |
| 24.1(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

