Reduced Price
Panasonic IndustryEEU-FK0J562SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 5600uF 6.3V 20% (16 X 20mm) Radial 7.5mm 2.33A 5000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 5600uF | |
| 20% | |
| 6.3VDC | |
| Low | |
| 0.026@20°C@100kHz | |
| 2.33 | |
| 352.8@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 20 | |
| -55 | |
| 105 | |
| Bag | |
| 16 | |
| 20 | |
| 6.1 | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

