Panasonic IndustryEEU-FK1A822SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 8200uF 10V 20% (18 X 25mm) Radial 7.5mm 2.85A 5000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 8200uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.018@20°C@100kHz | |
| 2.85 | |
| 820@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 25 | |
| -55 | |
| 105 | |
| Bag | |
| 18 | |
| 25 | |
| 9.4 | |
| 0.8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

