Reduced Price
Panasonic IndustryECW-FG2J225PACapacitor Film
Cap Film 2.2uF 630V PP 5%( 27 X 15.5 X 24mm) Radial 22.5mm 0.0062 Ohm 110°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2.2uF | |
| 5% | |
| 630VDC | |
| 0.0062 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 27 X 15.5 X 24 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 27 | |
| 15.5 | |
| 24 | |
| 1 | |
| 4 | |
| ±0.5 | |
| ±0.5 | |
| ±0.5 | |
| 24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

