onsemi IGBT Chip
| Part No. | Price | Stock | Manufacturer | Category | Technology | Channel Type | Configuration | Maximum Gate Emitter Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FGY40T120SMD
Trans IGBT Chip N-CH 1200V 80A 882W 3-Pin(3+Tab) TO-247 Tube
|
Stock
2,700
$6.8461
Per Unit
|
onsemi | IGBT Chip | Field Stop|Trench | N | Single | ±25 | 1200 | 80 | 882 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||
FGH60N60SMD
Trans IGBT Chip N-CH 600V 120A 600W 3-Pin(3+Tab) TO-247 Tube
|
Stock
390
$3.6101
Per Unit
|
onsemi | IGBT Chip | Field Stop | N | Single | ±20 | 600 | 120 | 600 | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||
ISL9V3040S3ST-F085C
Trans IGBT Chip N-CH 390V 21A 150W 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
|
Stock
56,800
$1.1276
Per Unit
|
onsemi | IGBT Chip | N | Single | ±10 | 390 | 21 | 150 | Tape and Reel | 3 | D2PAK | TO | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||
| FGD3040G2-SN00353 Trans IGBT Chip |
From $0.9225 to $0.9998
Per Unit
|
onsemi | IGBT Chip | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
ISL9V5045S3ST-F085C
IGBT, 450V, 43A, 1.25V, 500mJ Automotive AEC-Q101
|
From $1.70 to $1.861
Per Unit
|
onsemi | IGBT Chip | Tape and Reel | 3 | D2PAK | TO | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||||||||
FGY160T65SPD-F085
Trans IGBT Chip N-CH 650V 240A 882W 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
|
$8.411
Per Unit
|
onsemi | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 650 | 240 | 882 | Tube | 3 | TO-247 | TO | No | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||
FGH75T65SHDTL4
Trans IGBT Chip N-CH 650V 150A 455W 4-Pin(4+Tab) TO-247 Tube
|
From $3.205 to $3.508
Per Unit
|
onsemi | IGBT Chip | Field Stop|Trench | N | Single Dual Emitter | ±20 | 650 | 150 | 455 | Tube | 4 | TO-247 | TO | No | No | No | No | No | EAR99 | No | No | |||
HGT1S10N120BNST
Trans IGBT Chip N-CH 1200V 35A 298W 3-Pin(2+Tab) D2PAK T/R
|
|
onsemi | IGBT Chip | NPT | N | Single | ±20 | 1200 | 35 | 298 | Tape and Reel | 3 | D2PAK | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||
HGTG11N120CND
Trans IGBT Chip N-CH 1200V 43A 298W 3-Pin(3+Tab) TO-247 Tube
|
|
onsemi | IGBT Chip | N | Single | ±20 | 1200 | 43 | 298 | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
ISL9V5036P3-F085
Trans IGBT Chip N-CH 360V 46A 250W Automotive AEC-Q101 3-Pin(3+Tab) TO-220 Tube
|
From $2.021 to $2.182
Per Unit
|
onsemi | IGBT Chip | N | Single | ±10 | 360 | 46 | 250 | Tube | 3 | TO-220 | TO | No | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||
NGTB30N120LWG
Trans IGBT Chip N-CH 1200V 60A 560W 3-Pin(3+Tab) TO-247 Tube
|
|
onsemi | IGBT Chip | N | Single | ±20 | 1200 | 60 | 560 | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | |||
NGTB40N65IHL2WG
Trans IGBT Chip N-CH 650V 80A 300W 3-Pin(3+Tab) TO-247 Tube
|
|
onsemi | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 650 | 80 | 300 | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | ||
NGTB75N65FL2WG
Trans IGBT Chip N-CH 650V 100A 595W 3-Pin(3+Tab) TO-247 Tube
|
From $6.238 to $6.522
Per Unit
|
onsemi | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 650 | 100 | 595 | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | ||
NGTG50N60FLWG
Trans IGBT Chip N-CH 600V 100A 223W 3-Pin(3+Tab) TO-247 Tube
|
|
onsemi | IGBT Chip | N | Single | ±20 | 600 | 100 | 223 | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | |||
|
NGB15N41CLT4G
Trans IGBT Chip N-CH 440V 15A 107W 3-Pin(2+Tab) D2PAK T/R
|
|
onsemi | IGBT Chip | N | Single | 15 | 440 | 15 | 107 | Tape and Reel | 3 | D2PAK | TO | No | No | No | No | EAR99 | |||||||
|
NGB8202NT4G
Trans IGBT Chip N-CH 440V 20A 150W 3-Pin(2+Tab) D2PAK T/R
|
|
onsemi | IGBT Chip | N | Single | ±15 | 440 | 20 | 150 | Tape and Reel | 3 | D2PAK | TO | No | No | No | No | EAR99 | |||||||
AFGHL50T65RQDN
IGBT 650 V 40 A Short circuit rated FS4 Automotive AEC-Q101
|
From $2.851 to $3.121
Per Unit
|
onsemi | IGBT Chip | Tube | 3 | TO-247 | TO | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||||||||
FGH75T65SHDT-F155
Trans IGBT Chip N-CH 650V 150A 455W 3-Pin(3+Tab) TO-247 Tube
|
From $3.065 to $3.321
Per Unit
|
onsemi | IGBT Chip | Trench|Field Stop | N | Single | ±20 | 650 | 150 | 455 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||
FGD3440G2-F085
Trans IGBT Chip N-CH 390V 26.9A 166W 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
|
$1.036
Per Unit
|
onsemi | IGBT Chip | N | Single | ±10 | 390 | 26.9 | 166 | Tape and Reel | 3 | DPAK | TO | No | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||
TIG067SS-TL-2W
Trans IGBT Chip N-CH 400V 1.2W 8-Pin SOIC T/R
|
|
onsemi | IGBT Chip | N | Single Quad Collector Triple Emitter | ±6 | 400 | 1.2 | Tape and Reel | 8 | SOIC | SO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
FGAF20N60SMD
Trans IGBT Chip N-CH 600V 40A 75W 3-Pin(3+Tab) TO-3PF Tube
|
|
onsemi | IGBT Chip | N | Single | ±20 | 600 | 40 | 75 | Tube | 3 | TO-3PF | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
FGH60N60SMD-F085
Trans IGBT Chip N-CH 600V 120A 600W 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
|
|
onsemi | IGBT Chip | Field Stop | N | Single | ±20 | 600 | 120 | 600 | Tube | 3 | TO-247 | TO | No | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||
FGH75T65UPD-F155
Field Stop Trench IGBT Chip Transistor
|
|
onsemi | IGBT Chip | Tube | 3 | TO-247 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
FGPF50N30TTU
Trans IGBT Chip N-CH 300V 46.8W 3-Pin(3+Tab) TO-220F Rail
|
|
onsemi | IGBT Chip | N | Single | ±30 | 300 | 46.8 | Rail | 3 | TO-220F | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||
FGD3325G2-F085
Trans IGBT Chip N-CH 250V 41A 150W 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
|
|
onsemi | IGBT Chip | N | Single | ±10 | 250 | 41 | 150 | Tape and Reel | 3 | DPAK | TO | No | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes |