Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Technology
Field Stop, Trench
Channel Type
N
Configuration
Single
Maximum Gate Emitter Voltage (V)
±20
Maximum Collector-Emitter Voltage (V)
650
Typical Collector-Emitter Saturation Voltage (V)
1.8
Maximum Continuous DC Collector Current (A)
80
Maximum Gate Emitter Leakage Current (uA)
0.1
Maximum Power Dissipation (mW)
300
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tube
Mounting
Through Hole
Package Height
21.34(Max)
Package Width
5.3(Max)
Package Length
16.25(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-247
Pin Count
3
Lead Shape
Through Hole
Family/Series
NGTB40N65IHL2WG
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
30
We don't have prices now, please check later
Order Quantity

