onsemiFGPF50N30TTUIGBT Chip
Trans IGBT Chip N-CH 300V 46.8W 3-Pin(3+Tab) TO-220F Rail
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±30 | |
| 300 | |
| 1.65 | |
| 0.4 | |
| 46.8 | |
| -55 | |
| 150 | |
| Rail | |
| Mounting | Through Hole |
| Package Height | 16.07(Max) |
| Package Width | 4.9(Max) |
| Package Length | 10.36(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220F |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
