onsemiNGB8202NT4GIGBT Chip
Trans IGBT Chip N-CH 440V 20A 150W 3-Pin(2+Tab) D2PAK T/R
| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±15 | |
| 440 | |
| 20 | |
| 350 | |
| 150 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 9.65(Max) |
| Package Length | 10.29(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 |
The NGB8202NT4G IGBT transistor from ON Semiconductor is perfect to use as an electronic switch eliminating the current at the gate. Its maximum power dissipation is 150000 mW. It has a maximum collector emitter voltage of 440 V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This IGBT transistor has an operating temperature range of -55 °C to 175 °C. It is made in a single configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.