Johanson Dielectrics Inductors and Coils
| Part No. | Price | Stock | Manufacturer | Category | Type | Technology | Core Material | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| L-14C47NJV4T Inductor RF Chip Multi-Layer 0.047uH 5% 100MHz 12Q-Factor Ceramic 0.3A 1Ohm DCR 0603 T/R |
Stock
16,000
$0.02
Per Unit
|
Johanson Dielectrics | Inductor Surface Mount | Unknown | No | No | No | EAR99 | No | No | |||||||||||||||||||||
| L-07C68NKV6T Inductor RF Chip Multi-Layer 0.068uH 10% 100MHz 8Q-Factor Ceramic 0.1A 2.2Ohm DCR 0402 T/R |
Stock
19
From $0.0123 to $0.0183
Per Unit
|
Johanson Dielectrics | Inductor Surface Mount | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
| L-14WR22JV4E Inductor RF Chip Wirewound 0.22uH 5% 100MHz 30Q-Factor Ceramic 0.2A 1.7Ohm DCR 0603 T/R |
Stock
30
From $0.0114 to $0.0117
Per Unit
|
Johanson Dielectrics | Inductor Surface Mount | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
| L-07W3N3JV4T Inductor RF Chip Wirewound 0.0033uH 5% 250MHz 19Q-Factor Ceramic 0.84A 0.066Ohm DCR 0402 T/R |
Stock
168
From $0.0667 to $0.0701
Per Unit
|
Johanson Dielectrics | Inductor Surface Mount | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
L-14C33NJV4T
Inductor RF Chip Multi-Layer 0.033uH 5% 100MHz 10Q-Factor Ceramic 0.3A 0.8Ohm DCR 0603 T/R
|
Stock
192,000
$0.0146
Per Unit
|
Johanson Dielectrics | Inductor Surface Mount | RF Chip | Multi-Layer | Ceramic | 0.033u | 5% | 100M | 0.3 | 100M | 0.8 | 1600M(Typ) | 0603 | 1.75 | 0.95 | 0.95 | Tape and Reel | 2 | 10 | No | No | No | No | No | EAR99 | No | No | |||
| L-14W12NGV4E Inductor RF Chip Wirewound 0.012uH 2% 250MHz 35Q-Factor Ceramic 0.7A 0.13Ohm DCR 0603 T/R |
Stock
102,000
From $0.1078 to $0.1788
Per Unit
|
Johanson Dielectrics | Inductor Surface Mount | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
| L-14W27NJV4E Inductor RF Chip Wirewound 0.027uH 5% 250MHz 40Q-Factor Ceramic 0.6A 0.22Ohm DCR 0603 T/R |
Stock
15,000
$0.0626
Per Unit
|
Johanson Dielectrics | Inductor Surface Mount | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
| L-15WR10JV4E Inductor RF Chip Wirewound 0.1uH 5% 100MHz 57Q-Factor Ceramic 0.5A 0.43Ohm DCR 0805 T/R |
Stock
2,000
$0.114
Per Unit
|
Johanson Dielectrics | Inductor Surface Mount | Unknown | No | No | No | EAR99 | No | No | |||||||||||||||||||||
| L-14W82NJV4E Inductor RF Chip Wirewound 0.082uH 5% 150MHz 35Q-Factor Ceramic 0.4A 0.54Ohm DCR 0603 T/R |
Stock
232,000
From $0.0798 to $0.0994
Per Unit
|
Johanson Dielectrics | Inductor Surface Mount | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
| L-07C39NJV6T Inductor RF Chip Multi-Layer 0.039uH 5% 100MHz 8Q-Factor Ceramic 0.15A 1.2Ohm DCR 0402 T/R |
Stock
30,000
From $0.024 to $0.0243
Per Unit
|
Johanson Dielectrics | Inductor Surface Mount | Unknown | No | No | No | EAR99 | No | No | |||||||||||||||||||||
| L-14W15NJV4E Inductor RF Chip Wirewound 0.015uH 5% 250MHz 35Q-Factor Ceramic 0.7A 0.17Ohm DCR 0603 T/R |
Stock
36,000
From $0.0852 to $0.1413
Per Unit
|
Johanson Dielectrics | Inductor Surface Mount | Unknown | No | No | No | EAR99 | No | No | |||||||||||||||||||||
L-14C10NJV4T
Inductor RF Chip Multi-Layer 0.01uH 5% 100MHz 8Q-Factor Ceramic 0.3A 0.45Ohm DCR 0603 T/R
|
Stock
16,000
From $0.0353 to $0.039
Per Unit
|
Johanson Dielectrics | Inductor Surface Mount | RF Chip | Multi-Layer | Ceramic | 0.01u | 5% | 100M | 0.3 | 100M | 0.45 | 3700M(Typ) | 0603 | 1.75 | 0.95 | 0.95 | Tape and Reel | 2 | 8 | No | Unknown | No | No | No | No | EAR99 | No | No | ||
| L-15W39NJV4E Inductor RF Chip Wirewound 0.039uH 5% 250MHz 60Q-Factor Ceramic 0.5A 0.18Ohm DCR 0805 T/R |
Stock
2,000
$0.104
Per Unit
|
Johanson Dielectrics | Inductor Surface Mount | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
| L-14W10NGV4E Inductor RF Chip Wirewound 0.01uH 2% 250MHz 31Q-Factor Ceramic 0.7A 0.13Ohm DCR 0603 T/R |
Stock
3,000
$0.1062
Per Unit
|
Johanson Dielectrics | Inductor Surface Mount | Unknown | No | No | No | EAR99 | No | No | |||||||||||||||||||||
| L-05B15NKV6T Inductor RF Chip Multi-Layer 0.015uH 10% 100MHz 5Q-Factor Ceramic 0.25A 1.4Ohm DCR 0201 T/R |
Stock
15,000
$0.0307
Per Unit
|
Johanson Dielectrics | Inductor Surface Mount | Unknown | No | No | No | EAR99 | No | No | |||||||||||||||||||||
| L-14W2N0CV4E Inductor RF Chip Wirewound 0.002uH 0.2nH 250MHz 16Q-Factor Ceramic 0.7A 0.08Ohm DCR 0603 T/R |
Stock
3,000
$0.1262
Per Unit
|
Johanson Dielectrics | Inductor Surface Mount | Unknown | No | No | No | EAR99 | No | No | |||||||||||||||||||||
| L-14C5N6SV4T Inductor RF Chip Multi-Layer 0.0056uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.3Ohm DCR 0603 T/R |
Stock
16,000
From $0.0332 to $0.0368
Per Unit
|
Johanson Dielectrics | Inductor Surface Mount | Unknown | No | No | No | EAR99 | No | No | |||||||||||||||||||||
| L-07C3N9SV6T Inductor RF Chip Multi-Layer 0.0039uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.22Ohm DCR 0402 T/R |
Stock
82
From $0.0256 to $0.0506
Per Unit
|
Johanson Dielectrics | Inductor Surface Mount | Unknown | Unknown | No | No | No | EAR99 | No | No | ||||||||||||||||||||
| L-14W4N7CV4E Inductor RF Chip Wirewound 0.0047uH 0.2nH 250MHz 20Q-Factor Ceramic 0.7A 0.11Ohm DCR 0603 T/R |
Stock
78,000
From $0.1078 to $0.1788
Per Unit
|
Johanson Dielectrics | Inductor Surface Mount | Unknown | No | No | No | No | No | ||||||||||||||||||||||
| L-14CR18JV4T Inductor RF Chip Multi-Layer 0.18uH 5% 50MHz 8Q-Factor Ceramic 0.3A 2.7Ohm DCR 0603 T/R |
Stock
4,000
$0.0362
Per Unit
|
Johanson Dielectrics | Inductor Surface Mount | Unknown | No | No | No | EAR99 | No | No | |||||||||||||||||||||
L-15W33NGV4E
Inductor RF Chip Wirewound 0.033uH 2% 250MHz 60Q-Factor Ceramic 0.5A 0.15Ohm DCR 0805 T/R
|
Stock
2,000
$0.114
Per Unit
|
Johanson Dielectrics | Inductor Surface Mount | RF Chip | Wirewound | Ceramic | 0.033u | 2% | 500M | 0.5 | 250M | 0.15 | 2400M | 0805 | 2.2 | 1.45 | 1.4 | Tape and Reel | 2 | 60 | No | No | No | EAR99 | No | No | |||||
| L-07C1N0CV6T Inductor RF Chip Multi-Layer 0.001uH 0.2nH 100MHz 8Q-Factor Ceramic 0.3A 0.12Ohm DCR 0402 T/R |
Stock
105,909
$0.0109
Per Unit
|
Johanson Dielectrics | Inductor Surface Mount | Unknown | No | No | No | No | No | ||||||||||||||||||||||
| L-07C2N4SV6T Inductor RF Chip Multi-Layer 0.0024uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.16Ohm DCR 0402 T/R |
Stock
30,000
From $0.0168 to $0.0171
Per Unit
|
Johanson Dielectrics | Inductor Surface Mount | Unknown | No | No | No | EAR99 | No | No | |||||||||||||||||||||
| L-07W33NJV4T Inductor RF Chip Wirewound 0.033uH 5% 250MHz 24Q-Factor Ceramic 0.4A 0.35Ohm DCR 0402 T/R |
Stock
20
From $0.014 to $0.0142
Per Unit
|
Johanson Dielectrics | Inductor Surface Mount | Unknown | No | No | No | EAR99 | No | No | |||||||||||||||||||||
| L-07C5N1SV6T Inductor RF Chip Multi-Layer 0.0051uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.26Ohm DCR 0402 T/R |
Stock
72
From $0.025 to $0.0495
Per Unit
|
Johanson Dielectrics | Inductor Surface Mount | Unknown | No | No | No | EAR99 | No | No |