Johanson DielectricsL-07C3N9SV6TInductor Surface Mount

Inductor RF Chip Multi-Layer 0.0039uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.22Ohm DCR 0402 T/R

This rf chip L-07C3N9SV6T surface mount inductor from Johanson is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 220m Ohm. It has an inductance of 3.9n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 7G(Typ) Hz.

Import TariffMay apply to this part

Total In Stock: 130,082 parts

Regional Inventory: 82

    Total$0.05Price for 1

    82 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2247+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      82
      Country Of origin:
      Taiwan
         
      • Price: $0.0473
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2247+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 82 parts
      • Price: $0.0473
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2550+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 130,000 parts
      • Price: $0.0174

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.