Johanson DielectricsL-14WR22JV4EInductor Surface Mount

Inductor RF Chip Wirewound 0.22uH 5% 100MHz 30Q-Factor Ceramic 0.2A 1.7Ohm DCR 0603 T/R

Use this rf chip L-14WR22JV4E surface mount inductor from Johanson to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 1.7 Ohm. This device is made with wirewound technology. This product is 1.8 mm long, 1.25 mm tall and 1.25 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1G Hz. It has an inductance of 220n H.

Import TariffMay apply to this part

30 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1320+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      1
      Maximum Of:
      30
      Country Of origin:
      Malaysia
         
      • Price: $0.0117
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1320+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Malaysia
      • In Stock: 30 parts
      • Price: $0.0117

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.