Johanson DielectricsL-14C10NJV4TInductor Surface Mount
Inductor RF Chip Multi-Layer 0.01uH 5% 100MHz 8Q-Factor Ceramic 0.3A 0.45Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Ceramic | |
| 0.01u | |
| 5% | |
| 100M | |
| 0.3 | |
| 0.45 | |
| 8 | |
| 100M | |
| 3700M(Typ) | |
| 2 | |
| 0603 | |
| -55 | |
| 100 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This rf chip L-14C10NJV4T surface mount inductor from Johanson is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 100 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 350m Ohm. This device utilizes multi-layer technology. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.7G(Typ) Hz. It has an inductance of 10n H. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

