Johanson DielectricsL-14W10NGV4EInductor Surface Mount

Inductor RF Chip Wirewound 0.01uH 2% 250MHz 31Q-Factor Ceramic 0.7A 0.13Ohm DCR 0603 T/R

This rf chip L-14W10NGV4E surface mount inductor from Johanson is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes wirewound technology. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 4G Hz. It has an inductance of 10n H. This product is 1.8 mm long, 1.25 mm tall and 1.25 mm deep. It has a tolerance of 2%. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 130m Ohm.

3,000 parts: Ships in 2 days

    Total$318.60Price for 3000

    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2534+
      Manufacturer Lead Time:
      17 weeks
      • In Stock: 3,000 parts
      • Price: $0.1062

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.