Bourns Overcurrent Protection
| Part No. | Price | Stock | Manufacturer | Category | Type | Number of Poles | Maximum Current Rating - (A) | Acting | Maximum Voltage Rating | Hold Current - (A) | Current Rating - (A) | Trip Current - (A) | Typical Melting I2t - (A²S) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Number of Terminals | Wire Form | Termination Style | Packaging | Mounting | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MF-NSMF016/48X-2
PTC Resettable Fuse 2A(hold) 4A(trip) 6V 100A 0.7W 1s 0.02Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200
|
Stock
2,936
From $0.084 to $0.2142
Per Unit
|
Bourns | PTC Resettable Fuses | 0.16 | 0.37 | 0.6 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | EAR99 | No | No | |||||||||||||||
SF-1206HIA600M-2
Fuse Chip 6A 24V SMD Solder Pad 1206 Ceramic T/R Automotive AEC-Q200
|
Stock
3,000
From $0.3057 to $0.17
Per Unit
|
Bourns | Fuses | Chip | 12.8 | 0 0.013 | 2 | Solder Pad | Tape and Reel | Surface Mount | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||
MF-R090
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60V 40A 1W 7.2s 0.14Ohm Radial 11.7 X 3.1mm Bulk Automotive AEC-Q200
|
Stock
22,277
From $0.1507 to $0.1719
Per Unit
|
Bourns | PTC Resettable Fuses | 0.9 | 1.8 | 0.31 | 1 | 2 | Inside Crimp Standoff | Radial | Bulk | Through Hole | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
SF-0603SA800M-2
Fuse Chip Slow Blow Acting 8A 24V SMD Solder Pad 1.6 X 0.8mm Ceramic T/R Automotive AEC-Q200
|
Stock
4,002
$0.4774
Per Unit
|
Bourns | Fuses | Chip | Slow Blow | 2.727 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||
SF-0603HIA200M-2
Fuse Chip 2A 32V SMD Solder Pad 0603 Ceramic T/R Automotive AEC-Q200
|
Stock
4,000
$0.3643
Per Unit
|
Bourns | Fuses | Chip | 0.245 | 0.06 | 2 | Solder Pad | Tape and Reel | Surface Mount | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||
MF-PSMF035X-2
PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 6V 40A 0.5W 0.1s 0.25Ohm SMD Solder Pad 0805 T/R
|
Stock
6,854
From $0.2959 to $0.2963
Per Unit
|
Bourns | PTC Resettable Fuses | 0.35 | 0.75 | 0.5 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | Unknown | Yes | Unknown | EAR99 | No | No | ||||||||||||||
MF-RG300-2
PTC Resettable Fuse 3A(hold) 5.1A(trip) 16V 100A 2.3W 1s 0.038Ohm Radial 7.1 X 3 X 11mm T/R Automotive AEC-Q200
|
Stock
6,000
From $0.364 to $0.3958
Per Unit
|
Bourns | PTC Resettable Fuses | 3 | 5.1 | 0.065 | 2.3 | 2 | Straight | Radial | Tape and Reel | Through Hole | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||
MF-R250
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm Bulk Automotive AEC-Q200
|
Stock
14,707
From $0.1878 to $0.2462
Per Unit
|
Bourns | PTC Resettable Fuses | 2.5 | 5 | 0.048 | 1.2 | 2 | Straight | Radial | Bulk | Through Hole | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
SF-2410FP800T-2
Fuse Chip Fast Acting 8A 125V SMD Solder Pad 2410 6.1 X 2.6 X 2.6mm Ceramic T/R cUL
|
Stock
92
$0.1909
Per Unit
|
Bourns | Fuses | Chip | Fast | 16.758 | 0.0085 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
MF-RX185/72-2
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 72V 40A 2.1W 12.6s 0.08Ohm Radial 15.18 X 3.1 X 21.18mm T/R Automotive AEC-Q200
|
Stock
12,000
From $0.2053 to $0.2268
Per Unit
|
Bourns | PTC Resettable Fuses | 1.85 | 3.7 | 0.12 | 2.1 | 2 | Straight | Radial | Tape and Reel | Through Hole | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||
PF-NT2-80
Fuse Power 80A 170V Flat 23.96 X 14.6 X 21.6mm Ceramic
|
Stock
10
From $20.53 to $24.89
Per Unit
|
Bourns | Fuses | Power | 8236 | 2 | Flat | Box | Through Hole | No | No | No | No | EAR99 | No | |||||||||||||||||
SF-1206HH1000R-2
Fuse Chip 10A 50V SMD Solder Pad 1206 3.2 X 1.65 X 1mm
|
Stock
2,950
From $0.4092 to $0.4509
Per Unit
|
Bourns | Fuses | Chip | 29.1 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | EAR99 | No | No | ||||||||||||||||
MF-PSML300-2
PTC Resettable Fuse 3A(hold) 6A(trip) 6V 50A 0.6W 5s 0.003Ohm SMD Solder Pad 0805 T/R
|
Stock
317
From $0.0982 to $0.0503
Per Unit
|
Bourns | PTC Resettable Fuses | 3 | 6 | 0.6 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | EAR99 | No | No | |||||||||||||||
MF-NSMF050/24X-2
PTC Resettable Fuse 2A(hold) 4A(trip) 6V 100A 0.7W 1s 0.02Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200
|
Stock
2,000
From $0.301 to $0.1546
Per Unit
|
Bourns | PTC Resettable Fuses | 0.5 | 1 | 0.6 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | EAR99 | No | No | |||||||||||||||
MF-LR730/20-0
PTC Resettable Fuse 7.3A(hold) 14.1A(trip) 20V 100A 3W 5s 0.006Ohm SMD Solder Pad 18.1 X 14.5 X 1mm Bulk
|
Stock
5
From $0.6376 to $0.116
Per Unit
|
Bourns | PTC Resettable Fuses | 7.3 | 14.1 | 0.012 | 3 | 2 | Solder Pad | Bulk | Surface Mount | No | No | No | No | No | EAR99 | No | No | |||||||||||||
SF-2410FP350W-2
Fuse Chip Fast Acting 3.5A 125V SMD Solder Pad 2410 Copper T/R
|
Stock
3
$0.1466
Per Unit
|
Bourns | Fuses | Chip | Fast | 2.53 | 0.0219 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | EAR99 | No | No | ||||||||||||||
SF-1206HI050M-2
Fuse Chip Slow Blow Acting 0.5A 65V SMD Solder Pad 1206 Ceramic T/R
|
Stock
3,000
$0.3448
Per Unit
|
Bourns | Fuses | Chip | Slow Blow | 0.0354 | 2 | Solder Pad | Surface Mount | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||
MF-RHT900-AP
PTC Resettable Fuse 9A(hold) 16.5A(trip) 16V 100A 5W 10s 0.0074Ohm Radial 16.5 X 3 X 25.7mm Ammo Automotive AEC-Q200
|
Stock
900
From $0.4362 to $0.4511
Per Unit
|
Bourns | PTC Resettable Fuses | 9 | 16.5 | 5 | 2 | Straight | Radial | Ammo | Through Hole | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||
PF-FB1-300
Fuse Power 300A 800V Bolt Down Flat 117.6 X 35.2 X 38.2mm Box
|
Stock
10
From $141.85 to $167.48
Per Unit
|
Bourns | Fuses | Power | 52000 | 2 | Flat | Box | Bolt Down | No | No | No | No | EAR99 | No | |||||||||||||||||
PF-FB2-175
Fuse Power 175A 800V Bolt Down Flat 117.6 X 35.2 X 35.2mm Box
|
Stock
10
From $87.94 to $149.16
Per Unit
|
Bourns | Fuses | Power | 17500 | 2 | Flat | Box | Bolt Down | No | No | No | No | EAR99 | No | |||||||||||||||||
PF-ET1-30
Fuse Cartridge 30A 100V Pin 38 X 10.3 X 11.7mm Tray
|
Stock
50
From $11.763 to $17.317
Per Unit
|
Bourns | Fuses | Cartridge | 2229 | 0.00302 | 2 | Pin | Tray | Through Hole | No | No | No | No | EAR99 | No | ||||||||||||||||
MF-USMF020-2
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30V 10A 0.6W 0.02s 0.4Ohm SMD Solder Pad 1210 T/R Automotive AEC-Q200
|
Stock
96,000
From $0.1241 to $0.13
Per Unit
|
Bourns | PTC Resettable Fuses | 0.2 | 0.4 | 5 | 0.6 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||
SF-1206SP200-2
Fuse Chip Slow Blow Acting 2A 63V SMD Solder Pad 1206 Ceramic T/R
|
Stock
5,000
$0.2555
Per Unit
|
Bourns | Fuses | Chip | Slow Blow | 0.509 | 0.0485 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | EAR99 | No | No | ||||||||||||||
PF-MB1-125
Fuse Power 125A 240V Bolt Down Flat 56 X 17.4 X 19.1mm Box
|
Stock
108
From $48.14 to $81.43
Per Unit
|
Bourns | Fuses | Power | 10077 | 2 | Flat | Box | Bolt Down | No | No | No | No | EAR99 | No | |||||||||||||||||
NFB
Fuse Blocks Device
|
Stock
10
From $11.4253 to $6.904
Per Unit
|
Bourns | Fuse Accessories | Fuse Block | EAR99 |