| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.10.00.40 |
| Automotive | No |
| PPAP | No |
| Type | Chip |
| Acting | Slow Blow |
| Application | Battery Charger|Cell Phone|DVD|Digital Camera|Disk Drive|Industrial Controller |
| Fuse Size (mm) | 3.1 X 1.55 X 0.6 |
| Current Rating (A) | 2 |
| Maximum Voltage Rating (V) | 63 |
| Maximum DC Voltage Rating (V) | 63 |
| Breaking Capacity @ Rated Voltage (A) | 50@63VDC |
| Typical Melting I2t (A²S) | 0.509 |
| Typical Cold Resistance (Ohm) | 0.0485 |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tape and Reel |
| Product Depth (mm) | 1.55 |
| Product Length (mm) | 3.1 |
| Product Height (mm) | 0.6 |
| Fuse Material | Ceramic |
| Mounting | Surface Mount |
| Package/Case | 1206 |