BournsMF-LR730/20-0PTC Resettable Fuses
PTC Resettable Fuse 7.3A(hold) 14.1A(trip) 20V 100A 3W 5s 0.006Ohm SMD Solder Pad 18.1 X 14.5 X 1mm Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 20V | |
| 100 | |
| 7.3 | |
| 14.1 | |
| 0.006 | |
| 0.012 | |
| 0.015 | |
| 3 | |
| 5@30A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 18.1 X 14.5 X 1 | |
| 18.1(Max) | |
| 14.5(Max) | |
| 1(Max) | |
| Surface Mount |
Avoid constantly replacing burned out fuses with this MF-LR730/20-0 PTC resettable fuse from Bourns. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 18.1(Max) mm long, 1(Max) mm tall and 14.5(Max) mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

