PTC Resettable Fuses
MF-R250
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm Bulk Automotive AEC-Q200
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Maximum Voltage Rating
30V
Maximum Current Rating (A)
40
Hold Current (A)
2.5
Trip Current (A)
5
Minimum Initial Resistance (Ohm)
0.025
Maximum Initial Resistance (Ohm)
0.048
Maximum Post Trip Resistance (Ohm)
0.07
Typical Power Dissipation (W)
1.2
Maximum Trip Time (s)
10.3@12.5A
Termination Style
Radial
Terminal Pitch (mm)
5.1
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Size (mm)
12 X 3 X 18.3
Wire Form
Straight
Lead Diameter (mm)
0.81
Product Length (mm)
12(Max)
Product Depth (mm)
3(Max)
Product Height (mm)
18.3(Max)
Seated Plane Height (mm)
18.3(Max)
Mounting
Through Hole

