You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
MFRHT900AP|BOURNS|simage
MFRHT900AP|BOURNS|limage
PTC Resettable Fuses

MF-RHT900-AP

PTC Resettable Fuse 9A(hold) 16.5A(trip) 16V 100A 5W 10s 0.0074Ohm Radial 16.5 X 3 X 25.7mm Ammo Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Yes
  • Maximum Voltage Rating
    16V
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    9
  • Trip Current (A)
    16.5
  • Minimum Initial Resistance (Ohm)
    0.0074
  • Maximum Post Trip Resistance (Ohm)
    0.017
  • Typical Power Dissipation (W)
    5
  • Maximum Trip Time (s)
    10@45A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.1
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Ammo
  • Size (mm)
    16.5 X 3 X 25.7
  • Wire Form
    Straight
  • Lead Diameter (mm)
    0.81
  • Product Length (mm)
    16.5(Max)
  • Product Depth (mm)
    3(Max)
  • Product Height (mm)
    25.7(Max)
  • Seated Plane Height (mm)
    25.7(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources