AVENGER96
A 96Boards CE compliant board based on the first STM32 MPU.
The STM32MP157 is a highly integrated multi-market system-on-chip designed to enable secure and space constraint applications within the Internet of Things. Avenger96 board features dual Arm® Cortex®-A7 cores and an Arm® Cortex®-M4 core. In addition, an extensive set of interfaces and connectivity peripherals are included to interface to cameras, touch-screen displays and MMC/SD cards. It also fully supports wireless communication, including WLAN and BLE.
FEATURES
> Fully mainlined Open Source Linux® Distribution supported by Linaro™
> Full STM32CubeMX integration makes the heterogeneous system design fast and easy.
> Access to hundreds of add-on cards from 96Boards
> Easy system portability thanks to the transposable SoM from Avenger96 towards final PCB product
> Reduced time-to-market and low BoM implementation
> Highly integrated ST PMIC saving PCB area
PARAMETERS
> Dual Arm® Cortex®-A7 650MHz, Arm® Cortex®-M4 209MHz
> 3D GPU Vivante 533MHz OpenGL ES 2.0 compatible
> 1GB DRAM DDR3L @ 533MHz, eMMC 8GB flash
> Interfaces: Gigabit Ethernet, I²C, SPI, I²S, MIPI-CSI2, MIPI-DSI, USB, UART, HDMI, WiFi 802.11b/g/n/ac, Bluetooth® 4.2 LE
Please click here for more information
Avenger96, Arrow Development Tool