Arrow Electronic Components Online
STPMIC1BPQR|STMICRO|simage
STPMIC1BPQR|STMICRO|limage
PMIC Solutions

STPMIC1BPQR

Microprocessor Power Management IC 2.8V to 5.5V 44-Pin WFQFN EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Microprocessor Power Management IC
  • Maximum Switching Frequency (kHz)
    2000(Typ)
  • Input Voltage (V)
    2.8 to 5.5
  • Minimum Operating Supply Voltage (V)
    2.8
  • Typical Operating Supply Voltage (V)
    3.6
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    1.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -65
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    5
  • Package Length
    6
  • PCB changed
    44
  • Standard Package Name
    QFN
  • Supplier Package
    WFQFN EP
  • Pin Count
    44

Documentation and Resources

Datasheets
Design resources