Top Searched
MolexMicroSD Memory Card | 5033981892Connector Memory Card
Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro SD Card | |
| SKT | |
| 8 | |
| 1 | |
| 1.1 | |
| Solder | |
| Right Angle | |
| Tin Over Nickel | |
| 0.5/Contact | |
| 10VDC|10VAC | |
| 1000 | |
| 100 | |
| -25 | |
| 85 | |
| 10000 | |
| Normal | |
| Tape and Reel | |
| 0.270002 | |
| 13.6 | |
| 14.05 | |
| 1.28 | |
| Surface Mount |
This micro sd card 5033981892 micro SD connector from Molex will help add memory card functionality to your design. This SKT connector's 8 contacts that are made out of phosphor bronze/stainless steel and plated with gold. It has a maximum voltage rating of 10 VDC|10VAC. Its pitch is 1.1 mm. This is a 1-row connector. It has a socket type gender. It has a right angle body orientation. 5033981892 is housed in thermoplastic. This device has a maximum current rating of 0.5 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It uses the solder termination method. This product is 13.6 mm long, 1.28 mm tall and 14.05 mm deep. This power entry module has an operating temperature of -25 to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

