Scientific Instruments
Chemical Analysis and Analytical Instruments
Analog Devices' precision signal chain ICs are the foundation of the electronics design for chemical analysis and scientific instrumentation. Ultimately accurate and high confidence detection, identification, and characterization of your chemical analyte or material analysis depends on accurately getting data from the sensor to the user and enabling actionable intelligence. ADI’s best-in-class signal chain, sensor, power, and processor solutions empower a robust electronics design for applications across the gamut or scientific instrumentation, including spectroscopy, spectrometry, electrochemistry, and many others.
Featured Products
Featured Articles & Videos
AD3530R: 8-Channel, 16-Bit Voltage Output DACs, On-Chip Reference, SPI
The AD3530/AD3530R are low power, 8-channel, 16-bit, buffered voltage output, digital-to-analog converters (DACs) that include software-programmable gain controls that result in full-scale output spans of 2.5V or 5V for reference voltages of 2.5V.
AD8412A: −2V to 50V Wide Input Voltage Range, 1.8MHz High Bandwidth, Current-Sense Amplifier with PWM Rejection and Gain 10V/V
The AD8412A is a high-voltage, high-bandwidth current sense amplifier. The device features an initial gain of 10V/V, with a 1.8MHz bandwidth with a maximum ±0.11% gain error over the entire temperature range.
Featured
Introducing the CN0428 Water Quality Analysis Reference Design from Analog Devices
Take a closer look at the CN0428, the new reference design for water quality sensors from Analog Devices.
6 years agoAn Overview and Demo of the ADuCM355 from Analog Devices
In this video, you’ll gain detailed insight of the ADuCM355 precision analog microcontroller with chemical sensor interface from Analog Devices.
6 years agoThe Features and Benefits of the Analog Devices AD4000 Family
Watch this video for a comprehensive overview of the high precision SAR ADC AD4000 family from Analog Devices.
6 years agoOpportunities and Challenges of the Edge Node: Part 1
In the Industrial Internet of Things (IoT), the edge node is the sensing and measurement entry point of interest where computational data analytics meets and interacts with the physical world. In this first article in a two-part series from Analog Devices, the edge sensor node is explored within the larger makeup of the IoT, including sensing, measuring, interpreting and connecting data as well as power management and security.
6 years agoHow Edge Intelligence Assists in Reduced Time to Insight
In this second part of a two-part series on the intelligence of an edge node sensor, the topic of reduced time to insight is explored.
6 years ago