Top Purchased
Analog DevicesADA4530-1ARZ-R7Special Purpose Amplifiers
SP Amp Electrometer Amplifier Single R-R O/P ±8V/16V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Electrometer Amplifier | |
| 1 | |
| 1 | |
| Rail to Rail Output | |
| 2 | |
| >=125 | |
| 143 | |
| 60 to 75 | |
| 73 | |
| 130 | |
| CMOS | |
| 0.04@4.5V | |
| ±8|16 | |
| 15 to 18 | |
| 4.5 | |
| 5 | |
| 16 | |
| ±2.25 | |
| ±2.5|±5 | |
| ±8 | |
| 0.00000002@4.5V | |
| 100000000(Typ)@4.5V | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Dual|Single | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

