Analog DevicesAD5791SRUZ-EPDigital to Analog Converters - DACs
DAC 1-CH Segment 20-bit 20-Pin TSSOP Tube
| Compliant | |
| 3A001a.2.c. | |
| Active | |
| 8542.39.00.40 | |
| Automotive | Yes |
| PPAP | No |
| General Purpose | |
| Segment | |
| 20bit | |
| 1 | |
| 1 | |
| 1(Typ) | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Bipolar | |
| External | |
| ±16.5 | |
| Dual | |
| ±3LSB | |
| ±21LSB | |
| -55 | |
| 125 | |
| Tube | |
| Extended Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 6.5 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

