LSM6DSOX: Ultra-low power and high accuracy

Learn more about Machine Learning processing capability of the LSM6DSOX.

The LSM6DSOX is a system-in-package featuring a 3D digital accelerometer and 3D digital gyroscope. Created for battery-operated IoT, gaming, wearable, and consumer electronics, the LSM6DSOX boosts performance at 0.55 mA in high-performance mode while enabling always-on low-power features for the optimal consumer motion experience.

The LSM6DSOX iNEMO™ sensor contains a machine-learning core to classify motion data based on known patterns. This enables main processor relief from the first stage of activity tracking and saves energy to accelerate motion-based apps such as fitness logging, wellness monitoring, personal navigation, and fall detection.

The sensor has more internal memory than conventional sensors and also features a state-of-the-art high-speed I3C digital interface. This allows for longer periods between interactions with the main controller and shorter connection times for extra energy savings.

The LSM6DSOX supports main OS requirements, offering real, virtual and batch sensors with 9 Kbytes for dynamic data batching. The LSM6DSOX fully supports electronic image stabilization (EIS) and optical image stabilization (OIS) applications as the module includes a dedicated configurable signal processing path for OIS and auxiliary SPI that is designed for both the gyroscope and accelerometer.  The LSM6DSOX is available in a 14-lead plastic land grid array (LGA) package (2.5 x 3 x 0.83 mm).

Technical advantages of the LSM6DSOX include:

•            Power consumption: 0.55 mA in combo high-performance mode

•            16 Finite State Machines

•            Machine Learning Core for up to 8 programmable motion patterns

•            Smart FIFO up to 9 kbyte

To learn more about iNEMO® 6-axis inertial module with Machine Learning core, please download the brochure.

Download our LSM6DSOX brochure

 

 

相关的视频

最新视频

抱歉,您所选择的筛选条件未返回任何结果。

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。