STSPIN800 Series Motor Drivers for Low-to-Mid-Power Applications

Learn more about how the new STSPIN800 motor drivers simplify design solutions and boost motor efficiency.

The new STSPIN820, STSPIN830 and STSPIN840 monolithic motor drivers simplify design solutions and boost motor efficiency thanks to their wide application range from 7 to 45 V. These motor drivers offer 15 years of longevity, provide a maximum output of 1.5 ARMS, have current sensing based on external shunt resistors, and can also be forced in a low consumption state — reducing the total current consumption down to less than 45 μA. As with all other devices from the STSPIN family, the STSPIN800 series integrates a complete set of protections for the power stages (non-dissipative overcurrent, thermal shutdown, short-circuit, undervoltage lockout and interlocking), making it a bulletproof solution for the new wave of demanding industrial applications in one compact 4 x 4 mm QFN package.

SHOP NOW

参阅相关产品

STSPIN820

STMicroelectronics 活动电机控制 查看

参阅相关产品

STSPIN830

STMicroelectronics 活动电机控制 查看

参阅相关产品

STSPIN840

STMicroelectronics 活动电机控制 查看

 

相关的视频

最新视频

抱歉,您所选择的筛选条件未返回任何结果。

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。