Introducing the Curiosity Development Board by Microchip

The new Curiosity development board by Microchip is a cost-effective product geared toward first-time users, makers, and anyone looking for a rapid prototyping development board. The fully integrated, feature-rich Curiosity is perfect for improving designs or starting projects from the ground up. Please take a few moments to watch this video and see how the Curiosity can work for you.

Hi, I'm John Mouton, Senior Applications Project Manager for Microchip Technologies 8-Bit Microcontroller division and designer of the Curiosity Development Board. In this video, I would like to give a basic overview of all the features available on the board.

Curiosity is a cost effective, fully integrated, 8-bit development platform targeted at first-time users, makers, and those seeking a feature rich, rapid prototyping development board. Curiosity was designed from the ground up to take full advantage of microchips MPLAB X integrated development environment XZ8C compiler and MP Lab co-configurator. Curiosity includes an integrated programmer/debugger, requires no additional hardware to get started, and supports 8, 14 and 20 pin 8-bit PIC microcontrollers that are low voltage programmable.

Curiosity comes equipped with a 20 pin, PIC 16F1619 8-bit microcontroller chalked full of Microchips core independent peripherals that off-load core intensive tasks from the CPU allowing it to focus on other application tasks. The board also has pin breakout headers on both sides of the microcontroller to allow for flexibility of pin usage.

Power for the Curiosity Development Board can be supplied from three different sources. The USB connector, a 9-volt DC wall supply, or an external variable bench power supply. So no matter which power source you choose, power to the microcontroller can be switched from 5 volts or 3.3 volts depending on your application needs. We have also put footprints for a power source safety circuit to prevent over-voltage of the microcontroller from multiple power sources.

Curiosity is equipped with a master reset and an application power source header footprint for application flexibility.

The board features the mikroBUS footprint to give your application expansion capabilities with any of the mikroElektronika Click Boards, thus helping to make your IoT design idea a reality.

Out of the box, Curiosity offers several options for user interface including a physical switch, an mTouch capacitive button, and on-board potentiometer and LEDs. In addition, Microchips Bluetooth Low Energy RN4020 communications module can easily be added using the provided footprint.

As you can see, the Curiosity Development Board is a perfect platform to harness the power of modern 8-bit PIC microcontrollers to improve existing designs or to spur new creative ideas.


Thank you for watching.

Click here for more information

参阅相关产品

DM164137

Microchip Technology 嵌入式系统开发板和套件 查看


相关的视频

最新视频

抱歉,您所选择的筛选条件未返回任何结果。

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。