使用 8 位 PIC® 和 AVR® 单片机 (MCU) 实现更多功能
Microchip Technology 拥有全球最大的 8 位微控制器产品系列。超过 1250 种 PIC 和 AVR 单片机,给现代要求 8 位单片机实现更多功能的嵌入式设计人员,提供卓越的集成、柔性及性能。这些单片机因为以下优点而与众不同:
• 代码存储,独立外围设备
• 耗能少性能高
• 行业领先的鲁棒性
• 能快速启动而且直观的研发工具
• 全球最广泛的设计团体
-
跳转到:
- 制造商
- 选定产品
- Promotions
- 相关文章
特色产品
文章和视频
Explorer 8: The All-in-One Development Board for Embedded 8-bit Design
The Explorer 8 development board can be used with any 8- bit pick microcontroller – from 8 pins to 80 pins. Whether you’re updating your Legacy designs or taking the next step in your product development journey, the Explorer 8 is the perfect board for any 8-bit application including IoT, battery charging, and power conversion simplification.
Introducing the Curiosity Development Board by Microchip
The new Curiosity development board by Microchip is a cost-effective development board geared toward first-time users, makers, and anyone looking for a rapid prototyping development board. The fully integrated, feature-rich Curiosity is perfect for improving designs or starting projects from the ground up.