Analog Devices ADE9430: how it works

Power quality has found a renewed interest in many different industries due to changing power generation modes and consumption dynamics in today’s electric infrastructure. Implementing a power quality solution comes with many challenges – for which Analog Devices provides a simple solution.

Power Quality (PQ) in the utility space largely refers to the quality of the voltage delivered to the consumer, however, by definition, it denotes both voltage and current. While the voltage is easily controlled by the generation side, the current is governed largely by consumer side usage. The concept and implications of PQ issues are rather widespread, but in general they have a large, negative economic impact on the results of many business sectors.

For many business sectors, PQ monitoring is a critical cost-saving strategy. For others, it is an activity which simply cannot be avoided. However, monitoring PQ efficiently and effectively at scale is no easy task. It involves having highly trained personnel and expensive equipment installed on multiple points all along the electric system for long or indefinite periods of time.

Analog Devices Pre-Certified IEC Class S Power Quality Solution

ADI has developed a complete solution that provides PQ measurements according to the IEC 61000-4-30 Class S standard. The ADE9430 is a highly accurate, fully integrated, polyphase energy metering IC, which significantly reduces the development time and costs for PQ monitoring products. Thanks to high accuracy and the tight integration of acquisition and calculation engines, ADI’s solution simplifies the implementation and certification of energy and PQ monitoring systems.

Analog Devices ADE9430

Key Features include:

• 7 high-performance 24-bit Sigma-Delta ADCs
• 101dB SNR
• Wide input voltage range: ±1 V, 707 mV RMS, Full-scale at gain = 1
• Differential inputs
• Class 0.2 accuracy metrology
• 1Cycle RMS, line frequency, zero crossing, advanced metrology
• Waveform buffer
• Continuous resampled data available, 1024 points per 10/12 line cycle
• Advanced metrology feature set covers 50Hz and 60Hz fundamental frequencies
• Supports active energy standards: IEC 62053-21 and IEC 62053-22; EN50470-3; OIML R46; and ANSI C12.20
• Supports reactive energy standards: IEC 62053-23, IEC 62053-24
• High speed communication port: 20 MHz serial port interface (SPI)

Analog Devices ADE9430 Power Quality Monitoring

Analog Devices ADE9430 - watch how it works

Featured Parts

参阅相关产品

ADE9430ACPZ

Analog Devices 数据转换杂项 查看

参阅相关产品

EVAL-ADE9430ARDZ

Analog Devices 开发套件和工具 查看

相关的视频

最新视频

抱歉,您所选择的筛选条件未返回任何结果。

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。