New Wireless Charging Coil from TDK

发布人是

As wireless charging continues to sweep the mobile electronics industry, countless optimizations within the transmitter realm are being made to allow faster charging, cheaper BOM costs, and smaller footprints. The WR505090 Series from TDK sets out to satisfy all of those design demands.

This Wireless Charging Transmitting Coil from TDK is perfect for any design that requires a thin, flat, circular coil, even if you want to make your own DIY wireless charger.  Standing at a maximum height of less than 3.5mm, this charging coil is ideal for low profile charges such as desktop phone chargers.  At a test frequency of 100 kHz, the inductance of this coil is 6.3uH and has a Maximum DC resistance of 0.06 Ohms.   The diameter of the charging coil is 51.4mm with a 1mm tolerance in both directions and has solder-coated 2mm radial leads with an 8mm pitch.

参阅相关产品

WT505090-10F2-A11-G1

TDK Wireless Charging Coils 查看

相关新闻文章

最新消息

Sorry, your filter selection returned no results.

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。