Electromobility, robotics, precision measuring instruments – these are just three examples of areas of application where components with high accuracy, robustness and long-term stability are indispensable. For these and similar applications, the precision resistors of the RGV series are ideally suited.

RGV series resistors
The metal thin film chip resistors of the RGV family cover the resistance range from 120 kΩ to 3 MΩ for 1206 inch size with 0.25 watts or 120 kΩ to 4.3 MΩ for 1210 inch size with 0.33 watts with a thin film structure enables low noise and antisulfur.
They are suitable for high-voltage applications with a maximum of 700 volts in 1206 inch size or 1000 volts in 1210 inch size. They are made with a specific CVD inorganic passivation to ensure an excellent long-term stability with a high precision and a tight tolerance of only ±0.1%.
Their extremely low temperature coefficient of ±25 ppm/°C shows that the resistance value remains stable even under higher temperatures. Their operating temperature range of -55 to 155 °C qualifies the RGV resistors for use even under harsh environmental conditions.
For use in the automotive environment, the resistors of the RGV series are of course certified according to the AEC-Q200 standard.
Due to the sum of these characteristics, the RGV chip resistors are perfectly suited for use in the powertrain and battery management systems of electric vehicles, in industrial and robotics applications, measuring instruments and in high-voltage equipment.