With one of the widest cable portfolios on the market, Amphenol has expanded their reach with a set of new SMA coaxial cable assemblies. The 095 series of SMA coax cables features brass contact materials with gold plating for effective functionality and a 6 GHz max frequency. These new cables offer a selection of lengths, end finishes and cable types to best suit your design.
The 095 series has several layouts to provide efficient performance, no matter what application. 095-902-475-006 is a 6” LMR-195 type cable that has straight PL-PL ends. This type of cable also comes in 12”, 24”, 36”, 0.25 m and 1.0 m lengths.
095-902-476-006 is a 6” LMR-195 type cable that has straight to right angle PL-PL ends. This type of cable also comes in 12”, 24”, 36”, 0.25 m and 1.0 m lengths.
095-902-477-006 is a 6” LMR-195 type cable that has straight RCP-PL ends. This type of cable also comes in 12”, 24”, 36”, 0.25 m and 1.0 m lengths.
095-902-478-006 is a 6” LMR-195 type cable that has right-angle PL-PL ends. This type of cable also comes in 12”, 24”, 36”, 0.25 m and 1.0 m lengths.
Lastly, 095-902-479-006 is a 6” LMR-240 type cable that has straight PL-PL ends. This type of cable also comes in 12”, 24”, 36”, 0.25 m and 1.0 m lengths.
For any application that needs reliable coaxial cabling, the new 095 assemblies from Amphenol are sure to get the job done.