There’s a new addition to the Omron thermal sensor family. The D6T-1A-02 is the latest in sensory innovation with super-sensitive, infra-red (IR), non-contact temperature sensing capabilities using MEMS technology.
The Omron D6T thermal sensor is ideal for building automation applications, measuring the temperature in a room, or detecting occupancy, even when people are stationary. Additionally, because the D6T is fully non-contact it offers a wider detection range, as well as ultra-sensitive heat sensors – an excellent alternative to PIR detectors and pyroelectric sensors.
参阅相关产品
参阅相关产品
Making full use of MEMS technology, the D6T includes:
- The ability to measure surface temps anywhere between -40° to 80°C (-40°-176°F) with an accuracy of +/- 1.5°C, and resolution of 0.06°.
- A state-of-the-art MEMS thermopile, a sensor ASIC (Application Specific Integrated Circuit), and a signal processing microprocessor in a 12.0mm x 11.6mm x 9.2mm package.
- A narrow field of view at 26.52, which allows for accurate readings of a specific object within range.