NXP’s energy storage systems (ESS) store renewable energy enabling the mission to net zero

As the world aims towards using clean power sources, the need to store energy is crucial. In industrial and residential applications, for example, the power generated with solar panels during the day, can be stored locally in batteries to be deployed when the energy is needed.

These batteries require reliable battery management systems (BMS) to monitor, balance and optimize the battery health & performance in real-time, allowing improved power system efficiency, lifetime and safety of battery applications. This is the function of an Energy Storage System (ESS).

NXP provides complete system solutions for battery management. Their technologies are used for security, functional safety, detection of thermal runaway, cell monitoring, as well as wireless and wired connectivity applications, enabling our partners to innovate and implement efficient and sustainable systems.

Reliable and Safe
Reliability and safety are paramount in NXP's ESS offerings, proven by adherence to standards like IEC 61508, IEC 60730, and IEC 61508, which ensure that BMS architectures of up to 1500 volts are safe for utility, commercial, industrial, and residential energy storage applications.

Cost-optimized
Cost-effectiveness is another key advantage, as NXP's BMS solutions extend battery life, reducing the overall cost of the most expensive component in the ESS system.

Faster product ramp
Moreover, NXP’s production-grade BMS reference design accelerates product development, enabling ESS manufacturers to innovate rapidly by leveraging flexible software and hardware platforms.

1500 V Battery Energy Storage Reference Design

Interactive
1
2
3
3
3
4
5
5
5
6

 

Banner Image
Device Programming Services
Delivering quality device programming services at scale.

相关新闻文章

最新消息

Sorry, your filter selection returned no results.

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。