Nexperia: How to select the right Power Rectifier

When selecting the right power rectifier for your applications how can you meet the challenging demand of efficient and space saving designs? Balancing switching losses, conductions losses, thermal performance and safe operating area is the key challenge.

The different structures of rectifier technologies lead to different characteristics useful for different applications.



Planar Schottky Rectifiers

Schottky rectifiers offer high efficiency due to their very low forward voltage drop during conduction and fast switching. A drawback is their relatively high leakage current leading to reduced temperature stability and limited safe operating area.
Nexperia offers Planar Schottky Rectifiers up to 100V as:

  • Low VF Planar Schottkys for reduced conduction losses

  • Ultra Low Leakage Planar Schottkys for an improved safe operating area



Trench Schottky Rectifiers

To further push the efficiency of Schottky Rectifiers a trench structure is introduced. This design improves the switching time and decreases the recovery charge as well as the peak reverse current. These effects improve the efficiency of the overall design significantly especially at high switching frequencies >100 kHz.

What is the ideal rectifier for fast switching applications?



Hyperfast and Ultrafast Recovery Rectifiers

Hyperfast recovery rectifiers, in contrast to Schottky rectifiers, incorporate a PN junction to control the electric properties of the device and are typically available at a voltage specification of 200V and above. Dopants are introduced to tune the characteristics to the needs of the application, for example faster switching or lower VF. By nature of the design, these rectifiers are thermally stable up to 175°C.


Power rectifiers | Decision Tree

When is best to select which Power Rectifier for your switching application?



相关新闻文章

最新消息

Sorry, your filter selection returned no results.

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。