Murata Type 1ZM: Shielded ultra-small dual band Wi-Fi

Learn more about the features and benefits of Murata’s Type 1ZM wireless module.

Features

  • •  2.4GHz & 5 GHz Wi-Fi® + Bluetooth® module
  • •  Network topology: uAP and STA dual mode
  • •  Chipset: NXP 88W8987
  • •  Processor: No
  • •  Modulation: DSSS / CCK / OFDM
  • •  FCC/CE/IC/TELEC ‘reference’ certified

Related Product


High performance capabilities for IoT

  • •  For Industrial IoT, smart home, audio/video/voice, gateway
  • •  802.11 a/b/g/n/ac 433Mbps
  • •  NXP i.MX Linux, Android, MCUXpresso/FreeRTOS

Murata’s Type 1ZM is a small and very high-performance module based on NXP 88W8987 combo chipset which supports Wi-Fi® 802.11a/b/g/n/ac + Bluetooth® 5.1 BR/EDR/LE up to 433Mbps PHY data rate on Wi-Fi® and 3Mbps PHY data rate on Bluetooth®. The WLAN section supports SDIO 3.0 interface and the Bluetooth® section supports high-speed 4-wire UART interface and PCM for audio data.

The 88W8987 implements highly sophisticated enhanced collaborative coexistence hardware mechanisms and algorithms, which ensure that WLAN and Bluetooth® collaboration is optimized for maximum performance.

In IEEE 802.11ac mode, the WLAN operation supports rates of MCS0 - MCS9 (up to 256 QAM) in 20MHz, 40MHz and 80MHz channels for data rate up to 433Mbps.

Murata’s Type 1ZM module is packaged in an impressively small form factor that facilitates integration into size- and power-sensitive applications such as IoT applications, handheld wireless system, gateway and more.


相关新闻文章

最新消息

Sorry, your filter selection returned no results.

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。