Murata’s PQU650 series of AC-DC power supplies for medical applications

Murata’s range of AC-DC converters for healthcare applications offer the most current levels of medical safety agency recognition, in consideration of both the safety of the patient and the operator. They also feature low barrier capacitance to serve the medical application requirement of low leakage current.

The PQU650 series products are rated at 650W employing a “U” channel construction to operate with natural convection or forced airflow and have 6”x4” format capable of providing a continuous 650W output, with a constant current overload characteristic, and 800W “power boost” at output start to deliver transient loads. This compact form factor offers an impressive 450W of natural convection cooled power at +50°C.

With an adjustable main output, plus auxiliary/standby and fan outputs, this technically superior solution can be deployed across multiple market sectors. It is also complemented by safety certification applicable to Medical/Audio/Video/Communication and ITE standards.

  • The PQU650 series is ideally suited for:
  • •  Industrial and medical applications with size constraints
  • •  ‘No fan’ applications where noise and maintenance are critical
  • •  In transient load applications that require the PSU to provide high power for short durations

Other applications include, but are not limited to, communications, test equipment, visual signage, broadcast, ATE, stage lighting, PoE and datacoms.


Application Summary

The PQU650 series is commonly implemented in:


  • •  Medical applications, including hospital beds, diagnosis equipment, ventilators.
  • •  Industrial applications, including process control, broadcast, Power over Ethernet (PoE), lighting, security, and audio visual (AV).

Download the Datasheet

View the Brochure


Body-Image 1-Murata-Series-AC-DC-Power-Supplies


参阅相关产品

PQU650-54

Murata Power Solutions 交流至直流电源供应器 查看

参阅相关产品

PQU650-12

Murata Power Solutions 交流至直流电源供应器 查看

参阅相关产品

PQU650-24

Murata Power Solutions 交流至直流电源供应器 查看

参阅相关产品

PQU650-48

Murata Power Solutions 交流至直流电源供应器 查看


相关新闻文章

最新消息

Sorry, your filter selection returned no results.

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。