Infineon offers the best silicon and package solutions for 12V - 48V systems
Consumers of Battery Powered applications want robust, reliable, and easy-to-use portable power tools with low prices and long battery life as key selection criteria. High quality standards to earn the trust of the consumer also require diagnostic and safety features. Infineon’s product portfolio is made to bring performance, safety and reliability to consumer projects. We help our customers meet all consumer needs at a reduce total costs.
Challenges
Thermal management, Battery runtime, EMI, Weight and size
Solution
- Meeting torque requirements
- Small and light motor drive
- Highest efficiency
- Minimize heat sinks
- Improved reliability
- Low RDS(on), FOMg
- Optimized package for given power requirements
- Tight VGS(th) for paralleling
Features & benefits
- Major reduction in RDS(on) enabling hishest power density and performance
- Dual-side cooling packages for improved thermal capability
- Improved RthJC over current PQFN package technology for superior thermal performance
- Symmetrical half-bridge solution for improved power density
Applications
- Agriculture Tools
- E-motorcycles
- E-bikes
- Power tools
- Drones
Commercial aspect
- Innovative discrete solutions allowing cost reduction at component level
- Wide range of products for perfect application fit
- Proven technology and supply stability
- Strong focus on high quality standards and long-term availability
Efficiency/high power density
- Packages allowing effecient thermal behaviour
- Better layout design thanks to less paralleing and thermal effeciency
- Minimized conduction and switching losses
Featured products
参阅相关产品
参阅相关产品
参阅相关产品
参阅相关产品
参阅相关产品
参阅相关产品
参阅相关产品
参阅相关产品
参阅相关产品
参阅相关产品
Featured content
Paralleling MOSFETs in high-current LV drive applications
MOSFET OptiMOS™ SuperSO8 Innovative dual-side cooled 5x6 PQFN package
MOSFET OptiMOS™ in TO-Leadless package
Power and Sensing selection guide 2025-2026
General Purpose Power MOSFETs (up to 250 V) selection guide