Molex: MXP120™ Sealed Connector System

The high-performance, compact MXP120™ Sealed Connection System is designed to perform in harsh environments and can replace common 1.50 mm systems in space-constrained safety-restraint, body electronics and powertrain applications.

Molex MXP120 Sealed Connector System

Automotive and commercial vehicle makers face tighter space requirements for safety-restraint, body electronics and powertrain applications. The MXP120™ Sealed Connector System provides up to 13.0 A power in a compact package size that meets USCAR specifications. The use of 1.20 mm terminals minimizes the connector interface and connector package size versus larger 1.50 mm terminals while offering more current carrying capacity and robustness in assembly than is possible with the use of 0.64mm terminal systems.

Features

  •  Versatile sealed connection system using space-saving 1.20 mm terminals on 4.00 mm pitch
  •  Single wire seal (SWS) connection system with robust perimeter seal
  •  Reduced package size when compared to existing 1.50 mm connection systems
  •  Accommodates wire gauges up to 1.00 mm²
  •  Compatible with AK and USCAR interfaces; designed using worldwide AK cavity definition
  •  Female receptacles feature medium or long shrouds for 1-by-4 circuit and above (short shrouds for below 4-circuit)
  •  Female receptacles with Independent Secondary Locking (ISL) Male blade connectors with Primary Lock Reinforcement (PLR)
  •  Female receptacles feature integral locking-latch with bridge protection and audible click

Sealed applications in automotive and commercial vehicles

Black Outer Housings

  •  Body electronics connections in wet areas T3-V1-S2 with tin terminals; T3-V2-S2 with silver terminals
  •  Exterior lighting
  •  Turn signals (indicators)
  •  Door-lock mechanisms

  •  Powertrain (T4-V4-S3 – 155 °C high-vibration for severe applications, high-pressure jets)
  •  Fuel injection
  •  Emission controls
  •  Ignition coil

Yellow Outer Housings

  •  Safety systems T3-V2-S2 – 125 °C on-engine vibration
  •  Supplemental Inflatable Restraints (SIR)
  •  Safety Restraint Systems (SRS)
  •  Airbags - steering wheel / side / curtain
  •  Seat-belt pretensioners

DATASHEET LINK


相关新闻文章

最新消息

Sorry, your filter selection returned no results.

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。