Microchip: The Ethernet Revolution – ‘Single Pair Ethernet’

The drive towards autonomous and connected mobility is dramatically re-defining vehicle architecture as we know today. The car will become a ‘data-centre on wheels’, connecting cloud to device, characterized by software and no longer the mechanics. Ethernet provides the physical layer to enable the in-vehicle networking migration towards centralized high-performance computing with zonal ECUs.

Join the SPE technology webinar series

Click here for more info

microchip-the-ethernet-revolution-image-1

However, the trend to this homogeneous ‘all Ethernet’ vehicle network provides a solution to another, more fundamental challenge faced by the automotive industry. That is the wiring harness. Today high-end vehicles require up to 5km of wiring looms, making it the 3rd most costly and heaviest item in a vehicle, after the engine and chassis. Not satisfied with Ethernet’s ability to transport multi-application data over a cable, the industry went one step further and defined new IEEE Ethernet PHY specifications to reduce the number of twisted pair wires within those cables, to just a one! The birth of ‘Single Pair Ethernet’ or SPE for short.

Such benefits are not limited just to the automotive industry, after all the move towards centralised computing is echoed across numerous cloud-to-edge markets such as, industrial automation networks and IoT.

Single data transmission technology to allow access all devices

microchip-the-ethernet-revolution-image-2

Just ask yourself the question, ‘Would your network connectivity benefit from reduced weight, cost and installation complexity?’ Easy answer, right?

Ethernet is ‘dab hand’ at offering interchangeable physical layer transceivers; coax, 2-Twisted Pair, 4-Twisted Pair and fibre to name a few. Over the coming years Single-Pair, for sure, will be commonplace in a multitude of different applications and markets.

SPE is not just for Automotive networking!

microchip-the-ethernet-revolution-image-3

So what are the major PHY difference for Single Pair Ethernet?

There is seemingly a compromise using Single Pair Ethernet, reduced cable reach, as shown in the comparisons charts. Although, this is more to do with the needs of the automotive industry itself rather than the technology. 15m is the maximum length of cable you’ll even need in a car, so why specify more when you still must meet stringent enviromental challenges? Suppliers, like Microchip Technology have demonstrated much further reach with SPE devices, similar to the common 100m Ethernet cable reach we are accustomed to.

1000BASE-T vs 1000BASE-T1 PHY Transceivers

100BASE-TX vs 100BASE-T1 PHY Transceivers

 

microchip-the-ethernet-revolution-image-4

 

microchip-the-ethernet-revolution-image-5

10Mbps IEEE 802.3cg 10BASE-T1S is a slightly differ type of Single Pair Ethernet. Not only does it benefit from using a single twisted pair wire, it offers bus topology connectivity, in addition to the conventional switched point to point. Connecting devices on a common bus offers further system cost reductions by reducing the number PHYs and cabling needed in the network (below). Up to at least 8 devices (PHYs) can be supported over the shared 10Mbps bus of up to, at least 25m in length.

microchip-the-ethernet-revolution-image-6

10BASE-T1S is also deterministic by inherently avoiding collisions from devices simultaneously trying to transmit on the bus, through a method known as PLCA (Physical Layer Collision Avoidance).

Microchip Complete Single Pair Ethernet Networking Solutions

Microchip is a proven, valued leading supplier across multiple end markets, including Industrial, Data Centre and Computing, Automotive, Communication, Consumer and Aerospace.

Delivering the first industrial and automotive grade ethernet devices to the market we continue to innovate and extend our diverse product portfolio, enhanced with a ‘No End of Life’ policy.

Our Single Pair Ethernet solutions provide designers the differentiation, performance and support to succeed.

microchip-the-ethernet-revolution-image-7    • Flexible and scalable system solutions
    • Lowest power PHY, wake/sleep modes
    • Smallest packages
    • Extended cable reach
    • Security support
    • Functional Safety Ready
    • Ambient temperatures up to 125◦C
    • Comprehensive software & Tool support
    • LANCheck® design services






相关新闻文章

最新消息

Sorry, your filter selection returned no results.

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。