Honeywell's Limitless™ Wireless Pressure Sensors, Point-to-Point

Honeywell is pleased to announce its Limitless™ Wireless Pressure Sensors, Point-to-Point (P2P), WPS Series. In process, oil & gas and factory floor environments, wireless pressure sensors are already commonly used. These types of sensors are accurate, reliable and offer increased levels of customization (battery life, firmware/software). However, their features have created products that are costly ($1200+) for many applications, and many features are not typically needed.

Limitless™ Wireless Pressure Sensors, P2P, WPS Series, are designed to replace applications that are currently wired, or that are used:

  1. In new applications where wired devices are not economical/feasible (i.e., wireless transmitters);
  2. Where wiring and connections cause reliability issues; or
  3. Where increased functionality can be realized by eliminating wires.

The WPS Series provide a lower cost option to expensive wireless alternatives while offering the advantages of wireless over the next best alternative (a wired solution). The WPS Series provide wireless benefits without the expensive features the customer’s application often does not need.


Features 

  • Wireless design
    • Radio (license-free and global) WPAN 802.15.4, 2.4 GHz, point-to-point provides increased reliability, flexibility and security in wireless transmission
    • Up to 305 m [1000 ft] line-of-sight communication range when used with Honeywell’s Limitless™ Wireless Multi-Protocol Receiver, WMPR Series (sold separately)
  • Pressure:
    • Measures gage and absolute pressures
    • Range: 0 to 50 psi, 200 psi, 500 psi, 1000 psi, 1500 psi, 5000 psi, or 10,000 psi
  • Global availability due to a variety of inputs with Ethernet I/P™ PLC connections
  • Total Error Band ±2.0%
  • Operating temperature range -40 °C to 70 °C [-40 °F to 158 °F]
  • IP67 sealed plastic enclosure with 316L Port and Hastelloy® C-276 diaphragm
  • Direct, remote or built-in antenna options
  • Sensor’s body can be rotated/swiveled 350° about the port axis so that the LCD can be oriented in the desirable reading position after installation
  • Replaceable, readily-available battery:
    • Consumes low power and prolongs battery life
    • Can be obtained from electrical supply houses and distributors
    • 6.5 years at 60-second interval, 5 years at five-second data interval, 2.5 years at a one-second interval at 25 °C [77 °F]
  • Certification: USA: FCC; Canada: IC; European Union: RTTE/ETSI

相关新闻文章

最新消息

Sorry, your filter selection returned no results.

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。