Fujitsu offers two powerful new relays for automotive applications that offer compact size and high efficiency.
The development of new mobility solutions is steadily progressing forward. One of the undeniable trends is electrification, and with it the need for more reliable and durable power management systems and direct current switches that meet today’s challenging requirements.
With this in mind, Fujitsu offers two new relays that are built to excel in automotive applications.
FBR53-HC: Ultracompact 50A PCB/THR Relay
This brand-new miniature PCB relay suits medium-to-heavy automotive loads. Despite its modest appearance, it boasts substantial benefits compared to its mini ISO plug-in relay alternatives. Not only is it much smaller - it also generates less heat and consumes a lot less power thanks to its twin-contact design.
Applications: Electric power steering, blower & fan motor control, starter
Download FBR53-HC Datasheet Request Sample
FTR-K5 Series: For 6.6kW EV/PHV On-Board Chargers
The FTR-K5 is a 1 Form A PCB relay series that assists with faster EV/PHV battery charging while also meeting automotive vibration and shock resistance specifications. Moreover, its 105°C temperature rating and 8mm insulation distance between coil and contact exceed those of any currently available power relay in its class.
Applications: EV/PHV on-board charger, standard charger, vehicle-to-home, package air conditioner