Cypress FL-L NOR Flash Memory Family

The Fastest Quad SPI NOR Flash Family With 4KB Uniform Sector Size for High-Performance Embedded Systems

Cypress also presents a fantastic line of 3.0-V SPI NOR Flash memory products with features that make them optimal for code shadowing, XIP and data storage. Incorporating 256Mb SPI NOR Flash Memory, these memory products are ideal for applications such as video game consoles, networking devices, advanced driver assistance systems and automotive instrument clusters and infotainment systems. Typically, NOR architecture suffers from low write and erase performance, which is less than ideal for system efficiency. Cypress has addressed this point of weakness with the FL series; while other NOR memory products are limited to a program time of 0.5 ms per 256 bytes and sector erase times as high as 700 ms, these high-speed devices have quite the impressive program time of 0.30 ms per 256 bytes and an expedient 50-ms sector erase time. Finally, Cypress’s 3.0-V SPI NOR Flash Memory products feature a uniform 4KB sector architecture, providing more flexibility for users when they are deciding where to store code and parametric data. The FL products are available in industry standard 8-pin SOIC, 16-pin SOIC, 24-ball BGA, and 8-contact WSON packages to simplify board layout. 

Click here for more information.

相关新闻文章

最新消息

Sorry, your filter selection returned no results.

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。