Customer Success Story: HVAC Building Control

HVAC Building Controls use programmable logic controllers to monitor air conditions such as air quality, set-points, room temperatures or occupancy. The Control System can be roof-mounted outdoors or in a HVAC damper control location indoors.

HVAC Building Control System Application Details

Application Requirements

Commercial Building HVAC contractors need the device to communicate statuses at-a-glance, indicating connection or fault using light pipes and LED indication. Additionally, the system and its parts need to be able to withstand moisture in the air requiring the light pipe to have an IP67 rating. Finally, the device is intended to run for many years.


Solution & Product Selection

The IP67-rated PLTR5 series was used with a tri-color Surface Mount LED (SM1210SM0605, and SMTL4 series) in the HVAC Building Control device. The tri-color LED allows the customer to create any color by blending the LED colors, so one indicator can display many different messages to the user. 

1119 Customer-Success-SMD-LEDs-01

With an IP67 rating, the PLTR5 light pipe is mounted with a seal, washer and nut to prevent from either dust infiltration, or in this use-case, water and moisture. The seal, made from 94V-0 polyurethane, is available in black or white. The low dome profile lens has a wide viewing angle, allowing for nearly 180° visibility.

1119 Customer-Success-PLTR-light-pipe-01

The life expectancy of Bivar's LEDs fulfills the requirement for standard indication use.  The lifespan is based on usage parameters and can be shortened by certain factors including heat or high usage.


All-in-all: Meeting the need

Bivar's standard component selection helped the customer design communication into their HVAC Building Control system. Bivar's Tri-Color Surface Mount LED and PLTR5 light pipe with IP67 rating easily met the design goals for the application, and helped the project stay under budget. The customer could move the project right into production and get to market quickly without delay.

相关新闻文章

最新消息

Sorry, your filter selection returned no results.

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。