New rigid light pipes are an optimal solution for directing light from board-mounted LEDs to an outside panel.
BIVAR’s PLPC Series offers quality LED light transmission and distribution, greater ESD protection, and enhanced application design.
PLPC | LED Rigid Light Pipe
The PLPC series is a front panel mount rigid light pipe available in three lens diameters (1mm, 2mm, and 3mm) and multiple standard lengths for optimum design flexibility. Other variations include tint colors such as blue, green, red or yellow, as well as diffused or smoked to allow limitless design possibilities. The PLPC light pipe features simple press-fit installation into the front of the panel with crush ribs for secure retention. The PLPC light pipe sits flush to the panel surface for a sleek appearance.
Designed for use in a variety of applications including:
- • Industrial Robots
- • Broadcast Video Equipment
- • Data Center Solutions
- • Transportation Power System
- • Agriculture
- • Telecom Infrastructure
参阅相关产品