Amphenol Series Five lightweight military circular connectors

Discover Amphenol’s new, denser, lighter and more compact circular connectors to support the changing demands of military and aerospace applications.

The new Series Five circular connectors combine the capabilities of the traditional 38999 style connector to offer a solution that is 20% smaller, up to 50% lighter and with higher voltage. It’s a connector series so powerful that it inspired Amphenol’s “MAKE NO COMPROMISES” motto.

Series Five circular connectors were designed precisely to meet the demands of the modern military and aerospace platforms and are ideal for satellites, launchers, military vehicles and space-related applications. They also offer 25-50% weight savings without sacrificing performance when compared to the 38999 Series III.

The Amphenol Series Five connectors offer:

  •  38999-Qualified insulator and EMI spring
  •  No dielectric bond joint
  •  Triple wire seal
  •  AS39029-Qualified gold-plated contacts
  •  Full metal clip contact retention
  •  Standard accessory thread
  •  Radial interfacial seal
  •  "Diamond-grip" nut design
  •  Scoop proof
  •  No-mess dry film thread lubricant
  •  Optimized ratcheting torque
  •  "No-slop" tolerance interface
  •  Quick coupling double start thread

Learn more


相关新闻文章

最新消息

Sorry, your filter selection returned no results.

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。